EJ1497-000 | Raychem
Heatshrink tubing, 2:1, (18.6/9 mm), PE, crosslinked, black, EJ1497-000
Unit Price (€ / mtr.)
2.6180 € *
Available: 0 mtr.
Available in 5 Days: 706 mtr.
Leadtime: 8 Weeks **
Total Price:
361.28 € *
Price list
Quantity
Price per unit*
138 mtr.
2.6180 €
344 mtr.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, VERSAFIT-1/8-2-SP, Raychem
VERSAFIT-1/8-2-SP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 9 mm | |
Inner diameter before shrinkage | 18.6 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 125 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.76 mm | |
Inch Size | 18 |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |