EJ2639-000 | Raychem

Heatshrink tubing, 3:1, (50.8/25.4 mm), PE, yellow, EJ2639-000

Order No.: 72P2799
EAN: 4099891656119
MPN:
EJ2639-000
Series: TMS-SCE
EJ2639-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
7.9611 € *
Available: 0 pcs.
Available in 5 Days: 6,250 pcs.
Leadtime: 56 Weeks **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.3185 €
50 pcs.
6.5926 €
100 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrink identification sleeve, EJ2639-000, Raychem

The EJ2639-000 is a thicker rugged wall, 2:1 shrink ratio sleeve, which can aid with handling and installation. Suitable for a wide variety of applications, including aerospace, military, industrial and energy. This product is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. Supplied in ‘ladder format’, sleeves are presented for ease of printing and kitting.

Features

  • Self-extinguishing, non-flame propagating
  • Can be laser marked for superior performance
  • Military grade performance
  • Pre-termination Cable Identification
Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 25.4 mm
Innendurchmesser vor Schrumpfung 50.8 mm
Länge 25 mm
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Wanddicke 0.64 mm
Zollgröße 2
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes