EL7355-000 | Raychem
Heatshrink tubing, 2:1, (3.2/1.57 mm), PVDF, white, EL7355-000
High temperature marker sleeve, EL7355-000, Raychem
The EL7355-000 is a high temperature marker sleeve, that is specially developed radiation cross-linked material. Formulated to give high temperature performance and low out-gassing, this product has an operating temperature up to 225°C suitable for military and aerospace applications.
This thin walled heat shrinkable tube, manufactured with e-beam technology gives users the ability to shrink the supplied tube with no damage to material or printed text.
Features
- Excellent chemical resistance
- Resistant to key aerospace, military, rail and industrial fluids
- More open profile for easier use
Colour | white | |
Inner diameter after shrinkage | 1.57 mm | |
Inner diameter before shrinkage | 3.2 mm | |
Material | PVDF | |
max. operating temperature | 225 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Wall thickness | 0.38 mm | |
Inch Size | 1/8 |
Country of origin | CZ |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |