EL7360-000 | Raychem

Heatshrink tubing, 2:1, (19/9.5 mm), PVDF, white, EL7360-000

Order No.: 72P2813
EAN: 4099891656157
MPN:
EL7360-000
Series: HT-CT
Raychem
EL7360-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
33.6889 € *
Available: 0 mtr.
Available in 5 Days: 122 mtr.
Leadtime: 30 Weeks **
Total Price:
33.69 € *
Price list
Quantity
Price per unit*
50 mtr.
33.6889 €
100 mtr.
33.0225 €
*incl. VAT plus shipping costs
**Subject to prior sale

High temperature marker sleeve, EL7360-000, Raychem

The EL7360-000 is a high temperature marker sleeve, that is specially developed radiation cross-linked material. Formulated to give high temperature performance and low out-gassing, this product has an operating temperature up to 225°C suitable for military and aerospace applications.

This thin walled heat shrinkable tube, manufactured with e-beam technology gives users the ability to shrink the supplied tube with no damage to material or printed text.

Features

  • Excellent chemical resistance
  • Resistant to key aerospace, military, rail and industrial fluids
  • More open profile for easier use
Technical specifications
Colour white
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19 mm
Material PVDF
max. operating temperature 225 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.38 mm
Inch Size 3/4
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes