EM7482-000 | Raychem

Heatshrink tubing, 2:1, (2.9/1.25 mm), PE, black, EM7482-000

Order No.: 72P2815
EAN: 4099891656164
MPN:
EM7482-000
X2-2.5-0-SP-SM
Series: SWFR X2
EM7482-000 Raychem Heat Shrink Tubing Image 1
EM7482-000 Raychem Heat Shrink Tubing Image 2
EM7482-000 Raychem Heat Shrink Tubing Image 3
EM7482-000 Raychem Heat Shrink Tubing Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.7612 € *
Available: 180 mtr.
Available in 12 Days: 600 mtr. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7612 €
10 mtr.
1.6303 €
25 mtr.
1.5232 €
50 mtr.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrink tubing, EM7482-000, Raychem

The EM7482-000 is a heat-shrinkable tub that's made from a specially formulated, crosslinked polyolefin with low recovery temperature, excellent flexibility, and high flame-retardance. This product has a higher temperature rating that exhibits better thermal stability and resistance to physical abuse. Also offers a faster, easier, more reliable replacment for molding in place, dip coating and tape wrapping.

Features

  • Electrivally insulates and protects in-line components, disconnect terminals, and splices
  • Bundies wires for very flexible ligh-duty harnesses
  • Strain -relieves electrical wire connections for long-term reliability
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 2.9 mm
Inner diameter after shrinkage 1.25 mm
min. operating temperature -30 °C
max. operating temperature 125 °C
Wall thickness 0.44 mm
Colour black
Material PE
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes