F53327-000 | Raychem
Heatshrink tubing, 3:1, (2.4/0.8 mm), PE, white, F53327-000
Order No.: 72P2825
EAN: 4099891656201
MPN:
F53327-000
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 14,700 pcs.
Leadtime: 16 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, F53327-000, Raychem
The F53327-000 is a thin wall, heat shrink tube, manufactured with e-beam technology that gives the ability to shrink the supplied tube with no damage. This product is the foremost fluid resistant product used in applications where exposure to lubricant and fuel spray is possible.
Features
- Self-extinguishing, non-flame propagating
- Designed for rugged environment
- Military grade performance
- Resistant to key rail, industrial and military fluids
Technical specifications
Farbe | weiß | |
Innendurchmesser nach Schrumpfung | 0.8 mm | |
Innendurchmesser vor Schrumpfung | 2.4 mm | |
Länge | 25 mm | |
Material | PE | |
max. Temperatur | 135 °C | |
min. Temperatur | -75 °C | |
Schrumpfrate | 3:1 | |
Wanddicke | 0.51 mm | |
Zollgröße | 2,4 |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |