F944854003 | Raychem
Heatshrink tubing, 2:1, (6/3 mm), PE/polyester, black, F944854003
Unit Price (€ / mtr.)
2.0944 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, VERSAFIT-3/16-6-SP, Raychem
VERSAFIT-3/16-6-SP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 3 mm | |
Innendurchmesser vor Schrumpfung | 6 mm | |
Innenkleber vorhanden | No | |
Material | PE/Polyester | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 80 °C |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |