NB07166001 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, red, NB07166001
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Available in 5 Days: 42,000 pcs.
Leadtime: 12 Weeks **
Total Price:
33,558.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
1.1186 €
Heat shrink tubing, NB07166001, Raychem
The NB07166001 is a a flame-retardant, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It is specifically designed for power cable to terminal applications in harsh environments, providing excellent electrical isolation, mechanical protection and moisture-resistance. This product also offers a degree of strain relief, and it withstands operating temperatures up to 130°C.
Features
- Moisture-resistant seal
- Withstands common automotive fluids
Features
- Commercial vehicles
- Industrial vehicles
- Consumer marine
- Recreational vehicles
- Military vehicles
- Automobiles
Technical specifications
Colour | rot | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
Length | 51 mm | |
Material | PE | |
max. operating temperature | 130 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 1.91 mm | |
Inch Size | 25,4/12,7 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |