NB07236001 | Raychem

Heatshrink tubing, 2:1, (20.07/8.9 mm), PE, red, NB07236001

Order No.: 72P2926
EAN: 4099891656263
MPN:
NB07236001
Series: BATTU
NB07236001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 22,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, NB07236001, Raychem

The NB07236001 is a a flame-retardant, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It is specifically designed for power cable to terminal applications in harsh environments, providing excellent electrical isolation, mechanical protection and moisture-resistance. This product also offers a degree of strain relief, and it withstands operating temperatures up to 130°C.

Features

  • Moisture-resistant seal
  • Withstands common automotive fluids

Features

  • Commercial vehicles
  • Industrial vehicles
  • Consumer marine
  • Recreational vehicles
  • Military vehicles
  • Automobiles
Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 8.9 mm
Innendurchmesser vor Schrumpfung 20.07 mm
Länge 64 mm
Material PE
max. Temperatur 130 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 110 °C
Wanddicke 0.3 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes