NB07744001 | Raychem

Heatshrink tubing, 4:1, (24/6 mm), PE, crosslinked, black, NB07744001

Order No.: 34P6981
EAN: 4099891270629
MPN:
NB07744001
HTAT-24/6-0-SP
Series: HTAT
NB07744001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
20.6465 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
1,032.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
20.6465 €

Heat shrink tubing, VERSAFIT-3/32-4-SP, Raychem

VERSAFIT-3/32-4-SP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).

Features

  • 2:1 Shrink ratio
  • Very flexible; doesn’t easily wrinkle when bent
  • Hot stamps extremely well
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 24 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 80 °C
Wall thickness 2.25 mm
Logistics
Country of origin TH
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes