NB07752001 | Raychem

Heatshrink tubing, 4:1, (24/6 mm), PE, crosslinked, black, NB07752001

Order No.: 91F2191
EAN: 4099891278465
MPN:
NB07752001
HTAT-24/6-0-STK
Series: HTAT
NB07752001 Raychem Heat Shrink Tubing Image 1
NB07752001 Raychem Heat Shrink Tubing Image 2
NB07752001 Raychem Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
22.1102 € *
Available: 17 pcs.
Leadtime: 12 Weeks **
Total Price:
22.11 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1102 €
5 pcs.
20.6346 €
10 pcs.
19.1590 €
50 pcs.
17.6953 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type TE Connectivity/Raychem HTAT-0.

Semi-stiff. Coated, high temperature melting adhesive, for general-purpose use, flame retardant, made of polyolefin, for moisture-proof molding. The tubing has good mechanical strength and chemical resistance as well as excellent mechanical and electrical properties

Technical specifications
Colour schwarz
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 24 mm
contains glue inside No
Length 1.2 m
Material PE, vernetzt
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 80 °C
Wall thickness 2.25 mm
Logistics
Country of origin TH
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes