NB08012001 | Raychem
Heatshrink tubing, 4:1, (4/1 mm), PE, crosslinked, black, NB08012001
Unit Price (€ / pc.)
20.0039 € *
Available: 6 pcs.
Next delivery: 10 pcs. on 2025-03-11
Leadtime: 12 Weeks **
Total Price:
20.00 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0039 €
5 pcs.
18.0047 €
10 pcs.
16.2078 €
25 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem HTAT-0.
Semi-stiff. Coated, high temperature melting adhesive, for general-purpose use, flame retardant, made of polyolefin, for moisture-proof molding. The tubing has good mechanical strength and chemical resistance as well as excellent mechanical and electrical properties
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 1 mm | |
Inner diameter before shrinkage | 4 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | PE, crosslinked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |