NB09304001 | Raychem
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, black, NB09304001
Unit Price (€ / mtr.)
6.0928 € *
Available: 0 mtr.
Available in 5 Days: 10,000 mtr.
Leadtime: 12 Weeks **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
200 mtr.
6.0928 €
400 mtr.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, VERSAFIT-3X-3/8-0-SP, Raychem
VERSAFIT-3X-3/8-0-SP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Material | PE, crosslinked | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.78 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Reel with 200 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |