NB09312001 | Raychem
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, black, NB09312001
Order No.: 91F2148
EAN: 4099891278366
MPN:
NB09312001
ATUM-12/4-0-STK
As an alternative, we recommend the following item:

Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, black, NB09312001
Order No.: 91F2149
Manufacturer: Raychem
per pc. 11.9238 € *
*incl. VAT plus shipping costs
Heatshrink tubing, type TE Connectivity/Raychem ATUM-0.
Semi-stiff, coated with melting adhesive, for general-purpose use, provides absolutely moisture proof sheathing. The tubing has good mechanical strength and is resistant to environmental conditions
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.78 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™) |