NB09542001 | Raychem
Heatshrink tubing, 4:1, (16/4 mm), PE, crosslinked, black, NB09542001
Unit Price (€ / pc.)
10.9123 € *
Available: 0 pcs.
Available in 5 Days: 5,742 pcs.
Leadtime: 12 Weeks **
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
10 pcs.
10.0317 €
50 pcs.
9.0321 €
100 pcs.
8.1277 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, X2-12.0-0-FSP, Raychem
X2-12.0-0-FSP is a highly flame-retardant, zero halogen, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a high flame-retardance.
Features
- Electrically insulates and protects in-line components, disconnect terminals, and splices
- Bundles wires for very flexible light-duty harnesses
- Strain-relieves electrical wire connections for long-term reliability
- UL recognised
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 16 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.78 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |