NB09654001 | Raychem
Heatshrink tubing, 3:1, (19/4 mm), PE, crosslinked, black, NB09654001
Unit Price (€ / mtr.)
12.1975 € *
Available: 0 mtr.
Available in 5 Days: 314 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, X2-18.0-0-FSP, Raychem
X2-18.0-0-FSP is a highly flame-retardant, zero halogen, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a high flame-retardance.
Features
- Electrically insulates and protects in-line components, disconnect terminals, and splices
- Bundles wires for very flexible light-duty harnesses
- Strain-relieves electrical wire connections for long-term reliability
- UL recognised
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 4 mm | |
Innendurchmesser vor Schrumpfung | 19 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 2.25 mm |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 39269097 |
Originalverpackung | Rolle mit 200 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |