NB09944001 | Raychem
Heatshrink tubing, 3:1, (19/6 mm), PE, crosslinked, black, NB09944001
Unit Price (€ / mtr.)
7.378 € *
Available: 0 mtr.
Available in 5 Days: 9,600 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, X2-3.0-0-SP, Raychem
X2-3.0-0-SP is a highly flame-retardant, zero halogen, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a high flame-retardance.
Features
- Electrically insulates and protects in-line components, disconnect terminals, and splices
- Bundles wires for very flexible light-duty harnesses
- Strain-relieves electrical wire connections for long-term reliability
- UL recognised
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 19 mm | |
contains glue inside | No | |
Material | PE, crosslinked | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 2.25 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |