NB10132001 | Raychem
Heatshrink tubing, 4:1, (24/6 mm), PE, crosslinked, black, NB10132001
Unit Price (€ / pc.)
12.7449 € *
Available: 0 pcs.
Available in 5 Days: 139 pcs.
Leadtime: 12 Weeks **
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
10 pcs.
11.7215 €
50 pcs.
10.5553 €
100 pcs.
9.4962 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, X2-6.0-0-SP, Raychem
X2-6.0-0-SP is a highly flame-retardant, zero halogen, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a high flame-retardance.
Features
- Electrically insulates and protects in-line components, disconnect terminals, and splices
- Bundles wires for very flexible light-duty harnesses
- Strain-relieves electrical wire connections for long-term reliability
- UL recognised
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 24 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 2.25 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |