NB10364001 | Raychem

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, NB10364001

Order No.: 34P6897
EAN: 4099891270162
MPN:
NB10364001
ATUM-24/8-0-SP
Series: ATUM
Raychem
NB10364001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
16.1245 € *
Available: 0 mtr.
Available in 5 Days: 80 mtr.
Leadtime: 12 Weeks **
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
80 mtr.
16.1245 €
160 mtr.
13.4113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, X2-9.0-0-FSP, Raychem

X2-9.0-0-FSP is a highly flame-retardant, zero halogen, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a high flame-retardance.

Features

  • Electrically insulates and protects in-line components, disconnect terminals, and splices
  • Bundles wires for very flexible light-duty harnesses
  • Strain-relieves electrical wire connections for long-term reliability
  • UL recognised
Technical specifications
Colour black
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 24 mm
contains glue inside No
Material PE, crosslinked
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 2.54 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol