NB10372001 | Raychem

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, NB10372001

Order No.: 91F2152
EAN: 4099891278380
MPN:
NB10372001
ATUM-24/8-0-STK
NB10372001 Raychem Heat Shrink Tubing Image 1
NB10372001 Raychem Heat Shrink Tubing Image 2
NB10372001 Raychem Heat Shrink Tubing Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, NB10372001
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, NB10372001
Order No.: 91F2159
Manufacturer: Raychem
per pc. 28.0007 € *
*incl. VAT plus shipping costs

Heatshrink tubing, type TE Connectivity/Raychem ATUM-0.

Semi-stiff, coated with melting adhesive, for general-purpose use, provides absolutely moisture proof sheathing. The tubing has good mechanical strength and is resistant to environmental conditions

Technical specifications
Colour schwarz
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 24 mm
contains glue inside No
Length 1.2 m
Material PE, vernetzt
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 2.54 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™)
Replacement