NB10372001 | Raychem
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, NB10372001
Unit Price (€ / pc.)
28.0007 € *
Available: 2 pcs.
Available in 5 Days: 1,089 pcs.
Leadtime: 12 Weeks **
Total Price:
28.00 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0007 €
10 pcs.
25.5017 €
25 pcs.
22.9313 €
50 pcs.
20.1943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem ATUM-0.
Semi-stiff, coated with melting adhesive, for general-purpose use, provides absolutely moisture proof sheathing. The tubing has good mechanical strength and is resistant to environmental conditions
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 24 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |