NB10726001 | Raychem
Heatshrink tubing, 4:1, (32/8 mm), PE, crosslinked, black, NB10726001
Order No.: 34P6904
EAN: 4099891270223
MPN:
NB10726001
ATUM-32/8-0-60MM
Unit Price (€ / mtr.)
1.7850 € *
Available: 0 mtr.
Leadtime: On Request **
Heat shrink tubing, XFFR-04X4, Raychem
XFFR-04X4 is a halogen-free, flame-retardant, heat-shrinkable tubing. This product can be used for rejacketing and repairing halogen-free cables in any enclosed area where a flame-retardant, halogen-free environment is required. These environments include tunnels, buildings, mass transit vehicles, and ships.
Features
- 3:1 Shrink ratio
- Resists moisture, fungus, and weathering
- Emits minimal amounts of toxic or acid gasses during combustion
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 32 mm | |
contains glue inside | No | |
Length | 60 mm | |
Material | PE, crosslinked | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 2.54 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |