NB10884001 | Raychem

Heatshrink tubing, 3:1, (4.5/1.5 mm), PE, crosslinked, black, NB10884001

Order No.: 34P6907
EAN: 4099891270254
MPN:
NB10884001
ATUM-4.5/1.5-0-SP
Series: ATUM
NB10884001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
7.4018 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 12 Weeks **
Total Price:
1,110.27 € *
Price list
Quantity
Price per unit*
150 mtr.
7.4018 €
300 mtr.
5.8310 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, XFFR-15X4, Raychem

XFFR-15X4 is a halogen-free, flame-retardant, heat-shrinkable tubing. This product can be used for rejacketing and repairing halogen-free cables in any enclosed area where a flame-retardant, halogen-free environment is required. These environments include tunnels, buildings, mass transit vehicles, and ships.

Features

  • 3:1 Shrink ratio
  • Resists moisture, fungus, and weathering
  • Emits minimal amounts of toxic or acid gasses during combustion
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 1.5 mm
Innendurchmesser vor Schrumpfung 4.5 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 110 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 1.1 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol