NB11014001 | Raychem

Heatshrink tubing, 4:1, (4/1 mm), PE, crosslinked, black, NB11014001

Order No.: 34P6909
EAN: 4099891270261
MPN:
NB11014001
ATUM-4/1-0-SP
Series: ATUM
NB11014001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.8433 € *
Available: 0 mtr.
Available in 5 Days: 4,200 mtr.
Leadtime: 12 Weeks **
Total Price:
726.50 € *
Price list
Quantity
Price per unit*
150 mtr.
4.8433 €
300 mtr.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, ZH-100-1/2-0-SP, Raychem

ZH-100-1/2-0-SP is a flexible, thin-wall, heat-shrinkable tubing designed for lowfire-hazard applications.

Features

  • 2:1 Shrink ratio
  • Low smoke emissions
  • Flexible, flame-retardant
  • No added halogens
  • Low evolution of acid gases
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 4 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 80 °C
Wall thickness 1 mm
Logistics
Country of origin IN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol