NB11354001 | Raychem
Heatshrink tubing, 4:1, (52/13 mm), PE, crosslinked, black, NB11354001
Unit Price (€ / mtr.)
42.3640 € *
Available: 0 mtr.
Available in 5 Days: 60 mtr.
Leadtime: 12 Weeks **
Total Price:
1,270.92 € *
Price list
Quantity
Price per unit*
30 mtr.
42.3640 €
120 mtr.
35.4620 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, ZH-100-1-0-SP, Raychem
ZH-100-1-0-SP is a flexible, thin-wall, heat-shrinkable tubing designed for lowfire-hazard applications.
Features
- 2:1 Shrink ratio
- Low smoke emissions
- Flexible, flame-retardant
- No added halogens
- Low evolution of acid gases
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 13 mm | |
Innendurchmesser vor Schrumpfung | 52 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 4:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 2.54 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |