NB11382001 | Raychem

Heatshrink tubing, 4:1, (52/13 mm), PE, crosslinked, black, NB11382001

Order No.: 34P6915
EAN: 4099891270315
MPN:
NB11382001
ATUM-52/13-0-STK
Series: ATUM
NB11382001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
34.2720 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
34.27 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2720 €
10 pcs.
31.5350 €
25 pcs.
28.3815 €
50 pcs.
25.5374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, ZH-100-3/16-0-SP, Raychem

ZH-100-3/16-0-SP is a flexible, thin-wall, heat-shrinkable tubing designed for lowfire-hazard applications.

Features

  • 2:1 Shrink ratio
  • Low smoke emissions
  • Flexible, flame-retardant
  • No added halogens
  • Low evolution of acid gases
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 13 mm
Innendurchmesser vor Schrumpfung 52 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 110 °C
min. Temperatur -55 °C
Schrumpfrate 4:1
Schrumpftemperatur 80 °C
Wanddicke 2.54 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol