NB11556001 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, NB11556001
Order No.: 34P6916
EAN: 4099891270322
MPN:
NB11556001
ATUM-6/2-0-30MM
Unit Price (€ / mtr.)
0.1131 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, ZH-100-3/4-0-SP, Raychem
ZH-100-3/4-0-SP is a flexible, thin-wall, heat-shrinkable tubing designed for lowfire-hazard applications.
Features
- 2:1 Shrink ratio
- Low smoke emissions
- Flexible, flame-retardant
- No added halogens
- Low evolution of acid gases
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 2 mm | |
Innendurchmesser vor Schrumpfung | 6 mm | |
Innenkleber vorhanden | No | |
Länge | 30 mm | |
Material | PE, vernetzt | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 1 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |