NB11644001 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, NB11644001
Unit Price (€ / mtr.)
4.4625 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, ZH-100-3/8-0-SP, Raychem
ZH-100-3/8-0-SP is a flexible, thin-wall, heat-shrinkable tubing designed for lowfire-hazard applications.
Features
- 2:1 Shrink ratio
- Low smoke emissions
- Flexible, flame-retardant
- No added halogens
- Low evolution of acid gases
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 250 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |