NB11784001 | Raychem
Heatshrink tubing, 4:1, (8/2 mm), PE, crosslinked, black, NB11784001
Unit Price (€ / mtr.)
7.1757 € *
Available: 0 mtr.
Available in 5 Days: 13,200 mtr.
Leadtime: 12 Weeks **
Total Price:
1,435.14 € *
Price list
Quantity
Price per unit*
200 mtr.
7.1757 €
400 mtr.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, ZHTM-12/6-0-SP, Raychem
ZHTM-12/6-0-SP is a flexible, thick-wall, heat-shrinkable tubing to be used in conjunction with -100 molded parts and Zerohal cable to form System 100. This material exhibits excellent fire safety characteristics combined with low smoke emission and low evolution of acid gases while retaining good mechanical and fluidresistance properties.
Features
- 2:1 Shrink ratio
- Low smoke emissions
- System 100 tubing
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 8 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 200 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |