NB11802001 | Raychem

Heatshrink tubing, 4:1, (8/2 mm), PE, crosslinked, black, NB11802001

Order No.: 35P0101
EAN: 4099891270377
MPN:
NB11802001
ATUM-8/2-0-STK
Series: ATUM
NB11802001 Raychem Heat Shrink Tubing Image 1
NB11802001 Raychem Heat Shrink Tubing Image 2
NB11802001 Raychem Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Available in 5 Days: 14,766 pcs.
Leadtime: 12 Weeks **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
9.0083 €
50 pcs.
8.1039 €
100 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, ZHTM-18/9-0-SP, Raychem

ZHTM-18/9-0-SP is a flexible, thick-wall, heat-shrinkable tubing to be used in conjunction with -100 molded parts and Zerohal cable to form System 100. This material exhibits excellent fire safety characteristics combined with low smoke emission and low evolution of acid gases while retaining good mechanical and fluidresistance properties.

Features

  • 2:1 Shrink ratio
  • Low smoke emissions
  • System 100 tubing
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 8 mm
contains glue inside No
Length 1.2 m
Material PE, vernetzt
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 80 °C
Wall thickness 1 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol