NB11976001 | Raychem

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, black, NB11976001

Order No.: 34P6925
EAN: 4099891270391
MPN:
NB11976001
ATUM-9/3-0-50MM
NB11976001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.2701 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
675.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 mtr.
0.2701 €

Heat shrink tubing, ZHTM-3/1.5-0-SP, Raychem

ZHTM-3/1.5-0-SP is a flexible, thick-wall, heat-shrinkable tubing to be used in conjunction with -100 molded parts and Zerohal cable to form System 100. This material exhibits excellent fire safety characteristics combined with low smoke emission and low evolution of acid gases while retaining good mechanical and fluidresistance properties.

Features

  • 2:1 Shrink ratio
  • Low smoke emissions
  • System 100 tubing
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 3 mm
Innendurchmesser vor Schrumpfung 9 mm
Innenkleber vorhanden No
Länge 50 mm
Material PE, vernetzt
max. Temperatur 110 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 1.4 mm
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol