NB12034001 | Raychem

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, black, NB12034001

Order No.: 34P6926
EAN: 4099891270407
MPN:
NB12034001
ATUM-9/3-0-SP
Series: ATUM
NB12034001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.2832 € *
Available: 0 mtr.
Available in 5 Days: 17,600 mtr.
Leadtime: 12 Weeks **
Total Price:
1,256.64 € *
Price list
Quantity
Price per unit*
200 mtr.
6.2832 €
400 mtr.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, ZHTM-40/20-0-SP, Raychem

ZHTM-40/20-0-SP is a flexible, thick-wall, heat-shrinkable tubing to be used in conjunction with -100 molded parts and Zerohal cable to form System 100. This material exhibits excellent fire safety characteristics combined with low smoke emission and low evolution of acid gases while retaining good mechanical and fluidresistance properties.

Features

  • 2:1 Shrink ratio
  • Low smoke emissions
  • System 100 tubing
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 3 mm
Innendurchmesser vor Schrumpfung 9 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 110 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 1.4 mm
Logistics
Ursprungsland MX
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol