NB12842001 | Raychem

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, clear, NB12842001

Order No.: 72P2930
MPN:
NB12842001
Series: RNF-100
NB12842001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.8425 €
50 pcs.
6.1642 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, NB12842001, Raychem

The NB12842001 is a high-quality, heat-shrinkable product for a wide variety of uses. It has become the industry standard for insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. This product's tubing has excellent physical, chemical, and electrical properties that meet industrial and military requirements for a highly reliable, general-purpose tubing.

Features

  • 2:1 shrink ratio
  • Flexible: conforms to irregular shapes
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe klar
Innendurchmesser nach Schrumpfung 6.4 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Länge 1.22 m
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.64 mm
Zollgröße 1/2
Logistics
Ursprungsland CZ
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes