NB13282001 | Raychem

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, black, NB13282001

Order No.: 72P2933
EAN: 4099891656294
MPN:
NB13282001
Series: RNF-100
NB13282001 Raychem Heat Shrink Tubing Image 1
NB13282001 Raychem Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 12 Weeks **
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8774 €
10 pcs.
8.1634 €
50 pcs.
7.3542 €
100 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, NB13282001, Raychem

The NB13282001 is a high-quality, heat-shrinkable product for a wide variety of uses. It has become the industry standard for insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. This product's tubing has excellent physical, chemical, and electrical properties that meet industrial and military requirements for a highly reliable, general-purpose tubing.

Features

  • 2:1 shrink ratio
  • Flexible: conforms to irregular shapes
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 9.5 mm
Innendurchmesser vor Schrumpfung 19.1 mm
Länge 1.22 m
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 95 °C
Wanddicke 0.76 mm
Zollgröße 3/4
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes