NB13624001 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, green, NB13624001

Order No.: 72P2936
EAN: 4099891656317
MPN:
NB13624001
Series: RNF-100
NB13624001 Raychem Heat Shrink Tubing Image 1
NB13624001 Raychem Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / mtr.)
3.4867 € *
Available: 82 mtr.
Available in 5 Days: 2,160 mtr.
Leadtime: 24 Weeks **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4867 €
10 mtr.
3.2487 €
25 mtr.
2.9512 €
50 mtr.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, NB13624001, Raychem

The NB13624001 is a high-quality, heat-shrinkable product for a wide variety of uses. It has become the industry standard for insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. This product's tubing has excellent physical, chemical, and electrical properties that meet industrial and military requirements for a highly reliable, general-purpose tubing.

Features

  • 2:1 shrink ratio
  • Flexible: conforms to irregular shapes
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour grün
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
Material PE
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 95 °C
Wall thickness 0.64 mm
Inch Size 3/8
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes