NB13982001 | Raychem

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, black, NB13982001

Order No.: 72P2939
MPN:
NB13982001
Series: TAT-125
NB13982001 Raychem Heat Shrink Tubing Image 1
NB13982001 Raychem Heat Shrink Tubing Image 2
NB13982001 Raychem Heat Shrink Tubing Image 3
NB13982001 Raychem Heat Shrink Tubing Image 4
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
6.9377 €
50 pcs.
6.2356 €
100 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, NB13982001, Raychem

The NB13982001 is a heat-shrinkable tub that seals and protects simple in-line splices, bimetallic joints, and components from fluids, moisture, and corrosion. This product has thin adhesive lining that bonds to outer tubing and surface below, forming a positive environmental seal. Also repairs damaged wire insulation, especially where flexibility is required and provides one step electrical insulation and moisture sealing.

Features

  • 2:1 shrink ratio
  • Flexibility of both tubing and adhesive
  • Moisture seal that is resistant to bending of the substrate
  • Good mechanical strength and cut-through resistance
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 1.6 mm
Inner diameter before shrinkage 3.2 mm
Length 1.22 m
Material PE
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 95 °C
Wall thickness 0.91 mm
Inch Size 1/8
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes