NB14002001 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, black, NB14002001
Unit Price (€ / pc.)
22.1935 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
22.19 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1935 €
10 pcs.
20.4085 €
25 pcs.
18.3736 €
50 pcs.
16.5291 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, NB14002001, Raychem
The NB14002001 is a heat-shrinkable tub that seals and protects simple in-line splices, bimetallic joints, and components from fluids, moisture, and corrosion. This product has thin adhesive lining that bonds to outer tubing and surface below, forming a positive environmental seal. Also repairs damaged wire insulation, especially where flexibility is required and provides one step electrical insulation and moisture sealing.
Features
- 2:1 shrink ratio
- Flexibility of both tubing and adhesive
- Moisture seal that is resistant to bending of the substrate
- Good mechanical strength and cut-through resistance
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
Length | 1.22 m | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 1.26 mm | |
Inch Size | 1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |