NB14354001 | Raychem

Heatshrink tubing, 2:1, (20.45/9.5 mm), PE, black, NB14354001

Order No.: 72P2945
EAN: 4099891656386
MPN:
NB14354001
Series: VERSAFIT
NB14354001 Raychem Heat Shrink Tubing Image 1
NB14354001 Raychem Heat Shrink Tubing Image 2
NB14354001 Raychem Heat Shrink Tubing Image 3
NB14354001 Raychem Heat Shrink Tubing Image 4
Image may differ
Unit Price (€ / mtr.)
4.7600 € *
Available: 0 mtr.
Available in 5 Days: 1,720 mtr.
Leadtime: 12 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 mtr.
4.7600 €
10 mtr.
4.3792 €
50 mtr.
3.9389 €
100 mtr.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, NB14354001, Raychem

The NB14354001 is a heat-shrinkable tub that has a cost-effective choice for many commercial and military applications; electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. This product's low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components. Also has higher temperature rating, better thermal stability, and higher resistance to physical abuse than noncrosslinked materials.

Features

  • 2:1 shrink ratio
  • Very flexible: doesn’t easily wrinkle when bent
  • Highly flame-retardant
  • Hot stamps extremely well
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 9.5 mm
Innendurchmesser vor Schrumpfung 20.45 mm
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 70 °C
Wanddicke 0.76 mm
Zollgröße 3/4
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes