NB14474001 | Raychem
Heatshrink tubing, 2:1, (10.16/4.8 mm), PE, black, NB14474001
Unit Price (€ / mtr.)
1.3447 € *
Available: 0 mtr.
Available in 5 Days: 1,080 mtr.
Leadtime: 12 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3447 €
10 mtr.
1.2257 €
50 mtr.
1.1067 €
100 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, NB14474001, Raychem
The NB14474001 is a heat-shrinkable tub that has a cost-effective choice for many commercial and military applications; electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. This product's low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components. Also has higher temperature rating, better thermal stability, and higher resistance to physical abuse than noncrosslinked materials.
Features
- 2:1 shrink ratio
- Very flexible: doesn’t easily wrinkle when bent
- Highly flame-retardant
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 4.8 mm | |
Innendurchmesser vor Schrumpfung | 10.16 mm | |
Material | PE | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 70 °C | |
Wanddicke | 0.64 mm | |
Zollgröße | 3/8 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |