NB14634001 | Raychem

Heatshrink tubing, 3:1, (12.7/4.3 mm), PE, black, NB14634001

Order No.: 72P2950
EAN: 4099891656430
MPN:
NB14634001
Series: VERSAFIT
NB14634001 Raychem Heat Shrink Tubing Image 1
NB14634001 Raychem Heat Shrink Tubing Image 2
NB14634001 Raychem Heat Shrink Tubing Image 3
NB14634001 Raychem Heat Shrink Tubing Image 4
Image may differ
Unit Price (€ / mtr.)
7.8302 € *
Available: 0 mtr.
Available in 5 Days: 90 mtr.
Leadtime: 12 Weeks **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 mtr.
7.8302 €
10 mtr.
7.2114 €
50 mtr.
6.4855 €
100 mtr.
5.8429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, NB14634001, Raychem

The NB14634001 is a heat-shrinkable tub that has a cost-effective choice for many commercial and military applications; electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. This product's low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components. Also has higher temperature rating, better thermal stability, and higher resistance to physical abuse than noncrosslinked materials.

Features

  • 2:1 shrink ratio
  • Very flexible: doesn’t easily wrinkle when bent
  • Highly flame-retardant
  • Hot stamps extremely well
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 4.3 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 70 °C
Wanddicke 0.61 mm
Zollgröße 1/2
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes