NB14734001 | Raychem
Heatshrink tubing, 2:1, (16.9/8 mm), PE, crosslinked, black, NB14734001
Unit Price (€ / mtr.)
7.2114 € *
Available: 99 mtr.
Leadtime: On Request **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 mtr.
7.2114 €
10 mtr.
6.6759 €
75 mtr.
6.1285 €
150 mtr.
5.7715 €
300 mtr.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem VERSAFIT-.
Highly flame-retardant, very flexible material on polyolefin base, good resistance against acids, bases and solvents. The tubing provides excellent component and splice protection. Ideal for bundling cables together to produce light-weight and ultra flexible cable harnesses
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 16.9 mm | |
contains glue inside | No | |
Material | PE, crosslinked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.76 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |