NB14882001 | Raychem
Heatshrink tubing, 3:1, (3.2/1 mm), PE, black, NB14882001
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Available in 5 Days: 651 pcs.
Leadtime: 12 Weeks **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.1765 €
50 pcs.
4.6648 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, NB14882001, Raychem
The NB14882001 is a heat-shrinkable tub that environmentally seals and protects irregular shapes, such as wire splices and break-outs. This product has an outer jacket of radiation-crosslinked, flexible, flame-retardant polyolefin. Medium wall provides increased mechanical protection while maintaining flexibility when installed.
Features
- 3:1 shrink ratio allows for insulation and sealing of irregular shapes
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 1 mm | |
Inner diameter before shrinkage | 3.2 mm | |
Length | 1.22 m | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.07 mm | |
Inch Size | 1/8 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |