NB15524001 | Raychem
Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, clear, NB15524001
Unit Price (€ / mtr.)
1.6541 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6541 €
10 mtr.
1.5113 €
50 mtr.
1.3566 €
100 mtr.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, NB15524001, Raychem
The NB15524001 is a high-quality, heat-shrinkable product for a wide variety of uses. It has become the industry standard for insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. This product's tubing has excellent physical, chemical, and electrical properties that meet industrial and military requirements for a highly reliable, general-purpose tubing.
Features
- 2:1 shrink ratio
- Flexible: conforms to irregular shapes
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | klar | |
Innendurchmesser nach Schrumpfung | 0.6 mm | |
Innendurchmesser vor Schrumpfung | 1.2 mm | |
Material | PE | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 0.4 mm | |
Zollgröße | 3/64 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |