NB20384001 | Raychem

Heatshrink tubing, 2:1, (5.21/2.4 mm), PE, blue, NB20384001

Order No.: 72P2963
EAN: 4099891656546
MPN:
NB20384001
Series: VERSAFIT
NB20384001 Raychem Heat Shrink Tubing Image 1
NB20384001 Raychem Heat Shrink Tubing Image 2
NB20384001 Raychem Heat Shrink Tubing Image 3
NB20384001 Raychem Heat Shrink Tubing Image 4
Image may differ
Unit Price (€ / mtr.)
2.6299 € *
Available: 0 mtr.
Leadtime: 13 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6299 €
10 mtr.
2.4157 €
50 mtr.
2.1777 €
100 mtr.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, NB20384001, Raychem

The NB20384001 is a heat-shrinkable tub that has a cost-effective choice for many commercial and military applications; electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. This product's low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components. Also has higher temperature rating, better thermal stability, and higher resistance to physical abuse than noncrosslinked materials.

Features

  • 2:1 shrink ratio
  • Very flexible: doesn’t easily wrinkle when bent
  • Highly flame-retardant
  • Hot stamps extremely well
  • RoHS compliant
Technical specifications
Farbe blau
Innendurchmesser nach Schrumpfung 2.4 mm
Innendurchmesser vor Schrumpfung 5.21 mm
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 70 °C
Wanddicke 0.51 mm
Zollgröße 3/16
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes