NB25822001 | Raychem

Heatshrink tubing, 3:1, (3.2/0.6 mm), PE, black, NB25822001

Order No.: 72P2966
EAN: 4099891656577
MPN:
NB25822001
Series: SCL
NB25822001 Raychem Heat Shrink Tubing Image 1
NB25822001 Raychem Heat Shrink Tubing Image 2
NB25822001 Raychem Heat Shrink Tubing Image 3
NB25822001 Raychem Heat Shrink Tubing Image 4
Image may differ
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
7.2590 €
50 pcs.
6.5331 €
100 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, NB25822001, Raychem

The NB25822001 is a heat-shrinkable tub with encapsulates components, splices, and terminations where moisture resistance and mechanical protection are required. Encapsulant melts and flows to fill surface irregularities of the substrate. While still hot, the tubing can be blocked to form a wire breakout.

Features

  • 3:1 shrink ratio
  • Rugged protection against abrasion, vibration, and flexing
  • Excellent strain relief and insulation of weak points
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 0.6 mm
Innendurchmesser vor Schrumpfung 3.2 mm
Länge 1.22 m
Material PE
max. Temperatur 110 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 125 °C
Wanddicke 0.96 mm
Zollgröße 1/8
Logistics
Ursprungsland CZ
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes