3206430001 | Raychem

Shrink sleeve marker, 2:1, inside Ø 4.76 mm/2.38 mm, (L) 50 mm, inscribable, white, 3206430001

Order No.: 39P9018
EAN: 4099891233389
MPN:
3206430001
HT-SCE-3/16-2.0-9
3206430001 Raychem Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 4,900 pcs.
Leadtime: 3 Weeks **
Total Price:
508.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
3.3915 €

Printable Sleeve Tube, HT-SCE-3/16-2.0-9, Raychem

HT-SCE-3/16-2.0-9 is a heat shrinkable wire, marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.

Features

  • 2:1 Shrink ratio
  • Space vehicle applications (Low-vacuum outgassing)
  • Fluid resistance
  • Highly flame retardant
Technical specifications
Farbe weiß
Innendurchmesser nach Schrumpfung 2.38 mm
Innendurchmesser vor Schrumpfung 4.76 mm
Länge 50 mm
Material Fluorpolymer, vernetzt
Schrumpfrate 2:1
Schrumpftemperatur 225 °C
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes