4108170001 | Raychem

Shrink sleeve marker, 2:1, inside Ø 3.18 mm/1.58 mm, (L) 50 mm, inscribable, white, 4108170001

Order No.: 39P9002
EAN: 4099891233372
MPN:
4108170001
HT-SCE-1/8-2.0-9
Raychem
4108170001 Raychem Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 17 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
250 pcs.
2.3919 €
500 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printable Sleeve Tube, HT-SCE-1/8-2.0-9, Raychem

HT-SCE-1/8-2.0-9 is a heat shrinkable wire, marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.

Features

  • 2:1 Shrink ratio
  • Space vehicle applications (Low-vacuum outgassing)
  • Fluid resistance
  • Highly flame retardant
Technical specifications
Farbe weiß
Innendurchmesser nach Schrumpfung 1.58 mm
Innendurchmesser vor Schrumpfung 3.18 mm
Länge 50 mm
Material Fluorpolymer, vernetzt
Schrumpfrate 2:1
Schrumpftemperatur 225 °C
Beschriftbar Yes
Logistics
Ursprungsland TW
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes