4554650001 | Raychem
Shrink sleeve marker, 3:1, inside Ø 3.18 mm/1.07 mm, (L) 50 mm, inscribable, white, 4554650001
Order No.: 39P9259
EAN: 4099891233419
MPN:
4554650001
TMS-SCE-1K-1/8-2.0-9
Unit Price (€ / pc.)
0.6664 € *
Available: 75 pcs.
Available in 5 Days: 49,294 pcs.
Leadtime: 17 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5236 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printable Sleeve Tube, TMS-SCE-1K-1/8-2.0-9, Raychem
TMS-SCE-1K-1/8-2.0-9 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.
Features
- 3:1 Shrink ratio
- Quick recovery for heat sensitive areas
- Lightweight for Aerospace Applications
- UL recognised
Technical specifications
Colour | weiß | |
Inner diameter after shrinkage | 1.07 mm | |
Inner diameter before shrinkage | 3.18 mm | |
Length | 50 mm | |
Material | Fluorpolymer, vernetzt | |
Shrinking rate | 3:1 | |
Shrinking temperature | 135 °C | |
Markable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |