5476270001 | Raychem

Shrink sleeve marker, 3:1, inside Ø 2.36 mm/0.79 mm, (L) 50 mm, inscribable, white, 5476270001

Order No.: 39P9021
EAN: 4099891233396
MPN:
5476270001
HT-SCE-3/32-2.0-9
5476270001 Raychem Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Available in 5 Days: 2,250 pcs.
Leadtime: 17 Weeks **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.7132 €

Printable Sleeve Tube, HT-SCE-3/32-2.0-9, Raychem

HT-SCE-3/32-2.0-9 is a heat shrinkable wire, marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.

Features

  • 2:1 Shrink ratio
  • Space vehicle applications (Low-vacuum outgassing)
  • Fluid resistance
  • Highly flame retardant
Technical specifications
Colour weiß
Inner diameter after shrinkage 0.79 mm
Inner diameter before shrinkage 2.36 mm
Length 50 mm
Material Fluorpolymer, vernetzt
Shrinking rate 3:1
Shrinking temperature 225 °C
Markable Yes
Logistics
Country of origin TW
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes