1431213001 | Raychem
Insulated strand/wire, 1431213001
Twisted pair cable, 1431213001, Raychem
The 1431213001 is insulated with modified radiation cross-linked ETFE polymer. Combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. This wire has outstanding resistance to chemicals and solvents, excellent electrical arc track resistance, and is not susceptible to UV and moisture degradation. Also provides one of the most comprehensive wiring product ranges for aerospace users, with a wide choice of conductor sizes and insulation wall thicknesses.
Features
- Small size, ultra light weight
- Exceptional chemical resistance
Aderisolationsmaterial | ETFE | |
Außendurchmesser | 2.42 mm | |
AWG-Leiterquerschnitt | AWG 26 | |
Farbe | rot/gelb/blau/weiß | |
Leitermaterial | Kupfer, versilbert | |
Nennspannung | 450 V | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (bewegt) | -65 bis 200 °C |
Ursprungsland | GB |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |